
The Vishay PAT0603E1061BST1 is a 1.06kR 0.1% 0603 chip resistor with moisture-resistant and automotive AEC-Q200 compliant features. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 150mW and it is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Vishay PAT0603E1061BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E1061BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.06kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E1061BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.