
RESISTOR, 0603, 15K0, 0.1%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PAT0603E1502BST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E1502BST5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Resistance | 15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E1502BST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
