The PAT0603E1872BST1 is a 0603 chip resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 18.7kR and a tolerance of 0.1%. The resistor is packaged in tape and reel with 1000 units per package. It is compliant with RoHS regulations and features moisture resistance and anti-sulfur properties, making it suitable for automotive applications.
Sign in to ask questions about the Vishay PAT0603E1872BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E1872BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 18.7kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E1872BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.