
This is a 75V 200 ohm 0.1% tolerance chip resistor from Vishay, packaged in a 0603 case, with a moisture-resistant and anti-sulfur coating. It is rated for operation from -55°C to 155°C and has a maximum power dissipation of 150mW. The resistor is compliant with AEC-Q200 automotive standards and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Vishay PAT0603E2000BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E2000BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.254mm |
| Length | 1.524mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E2000BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.