This 0.2 ohm, 0.1% tolerance chip resistor is packaged in a 0603 case and is rated for 150mW power dissipation. It is designed to operate over a temperature range of -55°C to 155°C. The resistor is moisture resistant and compliant with automotive AEC-Q200 standards. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Vishay PAT0603E2030BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E2030BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 203R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E2030BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
