The PAT0603E2230BST1 is a 223 ohm chip resistor from Vishay, featuring a 0.1% tolerance and 150mW maximum power dissipation. It is available in a 0603 package, resistant to moisture and suitable for automotive applications. Operating temperature range is from -55°C to 155°C, and it is RoHS compliant.
Sign in to ask questions about the Vishay PAT0603E2230BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E2230BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 223R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E2230BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.