
The Vishay PAT0603E2322BST1 is a 23.2kR 0.1% chip resistor packaged in a 0603 case. It features moisture resistant and automotive AEC-Q200 compliant construction. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 150mW. It is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Vishay PAT0603E2322BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E2322BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 23.2kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E2322BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
