
The PAT0603E2340BST1 is a 2-terminal chip resistor from Vishay with a resistance of 234 ohms and a tolerance of 0.1%. It features moisture resistance and is compliant with automotive standard AEC-Q200. The resistor is packaged in a 0603 case and is available in quantities of 1000 on tape and reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C, and a maximum power dissipation of 150 milliwatts.
Sign in to ask questions about the Vishay PAT0603E2340BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E2340BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 234R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E2340BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.