
The PAT0603E2710BST1 is a 271 ohm chip resistor from Vishay, featuring a 0.1% tolerance and a maximum power dissipation of 150mW. It is available in a 0603 package and is resistant to moisture. The resistor is compliant with AEC-Q200 and is packaged in tape and reel quantities of 1000. Operating temperature range is -55°C to 155°C.
Sign in to ask questions about the Vishay PAT0603E2710BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E2710BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 271R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E2710BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
