The PAT0603E2712BST1 is a 27.1k ohm, 0.1% tolerance, 150mW power dissipation SMD resistor from Vishay, packaged in a 0603 case. It is moisture resistant and compliant with automotive AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C. It is available in quantities of 1000 per reel.
Sign in to ask questions about the Vishay PAT0603E2712BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E2712BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 27.1kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E2712BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.