The PAT0603E3010BST1 is a 301R 0.1% chip resistor from Vishay, packaged in a 0603 case, with a moisture-resistant and anti-sulfur design. It is compliant with automotive AEC-Q200 standards and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 150mW and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Vishay PAT0603E3010BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E3010BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 301R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E3010BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.