
The Vishay PAT0603E3160BST1 is a 316R 0.1% chip resistor with a package quantity of 1000 units per reel. It features moisture resistance and is compliant with automotive AEC-Q200 standards. The resistor has a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 155°C.
Sign in to ask questions about the Vishay PAT0603E3160BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E3160BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 316R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E3160BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.