The PAT0603E3202BST1 is a 32kR 0.1% moisture resistant chip resistor from Vishay, packaged in a 0603 case. It features automotive AEC-Q200 and anti-sulfur properties. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate up to 150mW of power and is available in quantities of 1000 on tape and reel. The resistor measures 0.018inch in height, 0.064inch in length, and 0.032inch in width.
Vishay PAT0603E3202BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 32kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.