
The PAT0603E3321BST1 is a 0603 SMT resistor from Vishay with a resistance of 3.32kR and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 150mW. This resistor is RoHS compliant and features moisture resistance and anti-sulfur properties, making it suitable for automotive applications. It is available in a tape and reel packaging with 1000 units per package.
Vishay PAT0603E3321BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.32kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.