
The PAT0603E3612BST5 is a 75V thin film chip resistor from Vishay, available in a 0603 package with SMD/SMT termination. It operates over a temperature range of -55°C to 150°C and has a resistance of 36.1kΩ with a tolerance of 0.1%. This resistor is part of the PAT series and is packaged in tape and reel quantities of 500.
Sign in to ask questions about the Vishay PAT0603E3612BST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E3612BST5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 36.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E3612BST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.