The PAT0603E3650BST1 is a 365 ohm chip resistor from Vishay with a tolerance of 0.1% and a maximum power dissipation of 150mW. It is available in a 0603 package and is packaged in tape and reel quantities of 1000. The resistor is moisture resistant and compliant with automotive AEC-Q200 standards. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay PAT0603E3650BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E3650BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 365R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E3650BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.