
The PAT0603E4000BST1 is a 75V 400R 0.1% SMD/SMT fixed resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features moisture resistant and automotive AEC-Q200 compliant construction. The resistor is available in a 0603 package with a height of 0.018inch and a length of 0.064inch.
Sign in to ask questions about the Vishay PAT0603E4000BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E4000BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 400R |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E4000BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.