
The Vishay PAT0603E4172BST1 is a 41.7kR 0.1% 2-terminal fixed SMD resistor with a moisture-resistant, automotive-grade AEC-Q200 rating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case and is available in quantities of 1000 on tape and reel. It is RoHS compliant and features a high power dissipation of 150mW.
Vishay PAT0603E4172BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 41.7kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.