
The Vishay PAT0603E4422BST1 is a 75V 44.2kR 0.1% chip resistor with a 0603 package. It is moisture resistant and compliant with automotive AEC-Q200 standards. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is lead free. The resistor has a maximum power dissipation of 150mW.
Vishay PAT0603E4422BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 44.2kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.762mm |
| RoHS | Compliant |
No datasheet is available for this part.