
This 75V SMD/SMT chip resistor features a resistance of 49.9kR with a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 150mW. The resistor is packaged in a 0603 case with a height of 0.254mm, length of 1.524mm, and width of 0.762mm. It is available in a tape and reel packaging with 1000 units per package and is compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Vishay PAT0603E4992BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E4992BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.254mm |
| Length | 1.524mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E4992BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.