
The PAT0603E4992BST5 is a 75V thin film chip resistor from Vishay with a resistance of 49.9kR and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case and is available in quantities of 500 on tape and reel. It is a RoHS-compliant component.
Sign in to ask questions about the Vishay PAT0603E4992BST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E4992BST5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 49.9kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E4992BST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.