
The PAT0603E51R1BST1 is a 51.1 ohm, 0.1% tolerance, chip resistor from Vishay. It is available in a 0603 package and is designed for use in automotive applications. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 150mW. It is also RoHS compliant and features moisture resistance and anti-sulfur properties.
Sign in to ask questions about the Vishay PAT0603E51R1BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E51R1BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E51R1BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.