
The PAT0603E5302BST1 is a 53kR, 0.1% tolerance, 150mW power dissipation chip resistor from Vishay, packaged in a 0603 case. It features moisture resistant and automotive AEC-Q200 compliant construction. The resistor is available in a tape and reel packaging with 1000 units per package. It has a maximum operating temperature range of -55°C to 155°C.
Vishay PAT0603E5302BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 53kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.