The Vishay PAT0603E54R2BST1 is a 54.2 ohm, 0.1% tolerance, 150mW power dissipation chip resistor available in a 0603 package. It is moisture resistant, compliant with automotive AEC-Q200, and resistant to anti-sulfur. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Vishay PAT0603E54R2BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E54R2BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 54.2R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E54R2BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.