
The PAT0603E5830BST1 is a 0603 chip resistor from Vishay with a resistance of 583 ohms and a tolerance of 0.1%. This resistor features moisture resistance and meets the automotive standard AEC-Q200. It can operate within a temperature range of -55°C to 155°C and has a maximum power dissipation of 150 milliwatts. The resistor is available in a package quantity of 1000 units, packaged in tape and reel. Its dimensions are 0.018 inch in height, 0.064 inch in length, and 0.032 inch in width.
Sign in to ask questions about the Vishay PAT0603E5830BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E5830BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 583R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E5830BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.