The Vishay PAT0603E5900BST1 is a 590 ohm, 0.1% tolerance chip resistor with a 0603 package. It is designed for use in automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 150 milliwatts and is available in quantities of 1000 per reel. It is RoHS compliant and features moisture-resistant and anti-sulfur properties.
Sign in to ask questions about the Vishay PAT0603E5900BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E5900BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E5900BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
