The PAT0603E5901BST1 is a 5.9k ohm chip resistor from Vishay, packaged in a 0603 case. It is designed for use in automotive applications and meets the AEC-Q200 standard for moisture resistance. The resistor has a maximum power dissipation of 150 milliwatts and operates over a temperature range of -55°C to 155°C. It is available in quantities of 1000 units per reel and is RoHS compliant.
Sign in to ask questions about the Vishay PAT0603E5901BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E5901BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.9kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E5901BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.