This 60.4 ohm, 0.1% tolerance chip resistor is available in a 0603 package, rated for 150 milliwatts of power dissipation. Operating temperature range is -55°C to 155°C. The resistor is RoHS compliant and features moisture resistance and anti-sulfur properties, making it suitable for automotive applications. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Vishay PAT0603E60R4BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E60R4BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E60R4BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.