The PAT0603E6260BST1 is a chip resistor from Vishay with a resistance of 626 ohms and a tolerance of 0.1%. It is available in a 0603 package and is rated for a maximum power dissipation of 150 milliwatts. The resistor is designed to be moisture resistant and is compliant with automotive standard AEC-Q200. It has an operating temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Vishay PAT0603E6260BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E6260BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 626R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E6260BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.