
The Vishay PAT0603E6261BST1 is a 75V 6.26kR 0.1% SMD/SMT chip resistor with a moisture-resistant and automotive AEC-Q200 compliant package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 150mW. The resistor is available in a 0603 package with a height of 0.018inch and a width of 0.762mm. It is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Vishay PAT0603E6261BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E6261BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.26kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E6261BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.