
The PAT0603E64R2BST1 is a 64.2 ohm, 0.1% tolerance chip resistor from Vishay, packaged in a 0603 case. It is designed to be moisture resistant and meets automotive AEC-Q200 standards. The resistor has a maximum power dissipation of 150 milliwatts and is available in quantities of 1000 per reel. It is RoHS compliant and suitable for use in applications where high reliability is required.
Vishay PAT0603E64R2BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 64.2R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.