The PAT0603E65R7BST1 is a 65.7 ohm, 0.1% tolerance, moisture resistant chip resistor from Vishay. It is available in a 0603 package and is compliant with AEC-Q200. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 1000 units per reel. The resistor is RoHS compliant and features anti-sulfur properties.
Sign in to ask questions about the Vishay PAT0603E65R7BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E65R7BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 65.7R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E65R7BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.