
The PAT0603E6980BST1 is a 0603 chip resistor from Vishay with a resistance of 698 ohms and a tolerance of 0.1%. It is designed for use in automotive applications and is compliant with AEC-Q200. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 1000 resistors per package. The resistor's dimensions are 0.018inch in height, 0.064inch in length, and 0.032inch in width.
Sign in to ask questions about the Vishay PAT0603E6980BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E6980BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 698R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E6980BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
