
The Vishay PAT0603E7321BST1 is a 7.32k ohm, 0.1% tolerance, moisture resistant resistor available in a 0603 package. It is designed for automotive applications and meets AEC-Q200 standards. This chip resistor has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 155°C. It is packaged in tape and reel quantities of 1000 and is RoHS compliant.
Sign in to ask questions about the Vishay PAT0603E7321BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E7321BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7.32kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E7321BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.