
The PAT0603E7591BST1 is a moisture-resistant, automotive-grade chip resistor from Vishay, featuring a 7.59k ohm resistance and 0.1% tolerance. It is available in a 0603 package, suitable for surface-mount applications. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in a tape and reel format with 1000 resistors per package.
Sign in to ask questions about the Vishay PAT0603E7591BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E7591BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7.59kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E7591BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.