
The Vishay PAT0603E83R5BST1 is a 0603 chip resistor with a resistance of 83.5 ohms and a tolerance of 0.1%. It is designed for high-reliability applications and is compliant with AEC-Q200 automotive standards. The resistor is available in a tape and reel packaging format with 1000 units per package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay PAT0603E83R5BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E83R5BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 83.5R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E83R5BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.