
The PAT0603E8450BST1 is a 0603 chip resistor from Vishay with a resistance of 845 ohms and a tolerance of 0.1%. It is designed for automotive applications and meets AEC-Q200 standards. The resistor is packaged in tape and reel quantities of 1000 and has a maximum power dissipation of 150 milliwatts. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Vishay PAT0603E8450BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E8450BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 845R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E8450BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
