
The PAT0603E9090BST1 is a 75V 909R 0.1% SMD/SMT chip resistor from Vishay. It features a moisture-resistant design and meets automotive AEC-Q200 standards. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0603 package with a height of 0.018inch and a length of 0.064inch. The PAT0603E9090BST1 is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the Vishay PAT0603E9090BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0603E9090BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 909R |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E9090BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.