The PAT0805E1052BST1 is a 10.5kR, 0.1% tolerance, moisture resistant chip resistor from Vishay, available in a 0805 package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 200mW. This resistor is RoHS compliant and features anti-sulfur properties. It is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Vishay PAT0805E1052BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E1052BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10.5kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1052BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.