
The PAT0805E1112BST1 is a moisture resistant, automotive grade chip resistor from Vishay. It features a 0805 package size and is rated for a maximum operating temperature of 155°C. The resistor has a resistance of 11.1kR and a tolerance of 0.1%. It is packaged in tape and reel quantities of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay PAT0805E1112BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E1112BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11.1kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1112BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
