Vishay's PAT0805E1181BST1 is a 1.18kR 0.1% moisture resistant chip resistor with a package case of 0805. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 200mW. The resistor is available in a package quantity of 1000 and is packaged on a tape and reel. It is compliant with RoHS regulations and features automotive AEC-Q200 and anti-sulfur properties.
Sign in to ask questions about the Vishay PAT0805E1181BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E1181BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.18kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1181BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.