
The Vishay PAT0805E1290BST1 is a 0805 chip resistor with a resistance of 129 ohms and a tolerance of 0.1%. It is designed for automotive applications and meets AEC-Q200 standards. The resistor is moisture resistant and features anti-sulfur properties. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The device is available in a tape and reel packaging with 1000 units per package.
Vishay PAT0805E1290BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 129R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.