
The PAT0805E1302BST1 is a 13kR, 0.1% tolerance, moisture resistant chip resistor from Vishay, packaged in the 0805 case, with a maximum operating temperature range of -55°C to 155°C. It is available in a package quantity of 1000 units, packaged on tape and reel. The resistor has a maximum power dissipation of 200mW and is compliant with AEC-Q200 and RoHS standards.
Vishay PAT0805E1302BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 13kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.