The Vishay PAT0805E1320BST1 is a 132 ohm, 0.1% tolerance resistor designed for high-reliability applications. It features a moisture-resistant, automotive-grade construction that meets the AEC-Q200 standard, and is also resistant to sulfur contamination. This chip resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 200 milliwatts and is available in a compact 0805 case size, measuring 0.05 inches wide, 0.08 inches long, and 0.018 inches high. The resistor is packaged in a tape and reel format, with 1000 units per package.
Sign in to ask questions about the Vishay PAT0805E1320BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E1320BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 132R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1320BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.