
The PAT0805E1451BST1 is a 1.45kR 0.1% moisture resistant fixed resistor from Vishay, packaged in the 0805 case, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in quantities of 1000 and is packaged on tape and reel. The resistor has a maximum power dissipation of 200mW and is RoHS compliant. It is part of the PAT series and features anti-sulfur properties and automotive AEC-Q200 certification.
Sign in to ask questions about the Vishay PAT0805E1451BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E1451BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.45kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1451BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
