
The PAT0805E1560BST1 is a moisture-resistant chip resistor from Vishay, featuring a 0805 package and a resistance of 156 ohms with a tolerance of 0.1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 200 milliwatts and operates over a temperature range of -55°C to 155°C. It is available in a tape and reel packaging with 1000 pieces per package.
Vishay PAT0805E1560BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 156R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.