The PAT0805E2000BST1 is a 200R 0.1% tolerance chip resistor from Vishay, packaged in a 0805 case with a maximum power dissipation of 200mW. It is designed to operate over a temperature range of -55°C to 155°C and is compliant with AEC-Q200. The resistor is available in quantities of 1000 on cut tape packaging.
Sign in to ask questions about the Vishay PAT0805E2000BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2000BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2000BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.