The PAT0805E2002BST1 is a chip resistor from Vishay with a resistance of 20kR and a tolerance of 0.1%. It is rated for a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a 0805 case and is compliant with AEC-Q200. It is also RoHS compliant and features moisture resistance and anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Vishay PAT0805E2002BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.