The Vishay PAT0805E2050BST1 is a moisture resistant chip resistor with a 205 ohm resistance and 0.1% tolerance. It is available in a 0805 package and is compliant with AEC-Q200 automotive standards. The resistor has a maximum power dissipation of 200 milliwatts and operates over a temperature range of -55°C to 155°C. It is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Vishay PAT0805E2050BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2050BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2050BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.