The Vishay PAT0805E2150BST1 is a 215 ohm, 0.1% tolerance, chip resistor available in a 0805 package. It features moisture resistance, automotive AEC-Q200 compliance, and anti-sulfur properties. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 200mW and is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Vishay PAT0805E2150BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2150BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2150BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.